T1M-15-GF-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-15-GF-DH

DigiKey Part Number
612-T1M-15-GF-DHTR-ND - Tape & Reel (TR)
612-T1M-15-GF-DHCT-ND - Cut Tape (CT)
612-T1M-15-GF-DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-15-GF-DH
Description
DISCRETE WIRE TERMINAL STRIP, 1.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-15-GF-DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.246" (6.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.35000¥40.35
25¥36.46840¥911.71
50¥33.90480¥1,695.24
100¥32.25090¥3,225.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥32.25090¥6,450.18
600¥26.04878¥15,629.27
1,000¥23.89881¥23,898.81
5,000¥17.06816¥85,340.80
Manufacturers Standard Package