SSW-1xx-x2-T-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-108-02-T-S

DigiKey Part Number
SAM1222-08-ND
Manufacturer
Manufacturer Product Number
SSW-108-02-T-S
Description
CONN RCPT 8POS 0.1 TIN PCB
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-108-02-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.194" (4.93mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.60000¥10.60
10¥9.03600¥90.36
100¥7.67830¥767.83
500¥6.85372¥3,426.86
1,000¥6.52648¥6,526.48
5,000¥6.41457¥32,072.85
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 117
Unit Price: ¥29.77000
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥47.34000
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥46.44000
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥45.63000
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥44.73000