Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-108-14-S-S

DigiKey Part Number
SAM1057-08-ND
Manufacturer
Manufacturer Product Number
TSW-108-14-S-S
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-108-14-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,502
Factory Stock: 2,066
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.43000¥13.43
10¥11.42400¥114.24
100¥9.70760¥970.76
500¥8.66492¥4,332.46
1,000¥8.25130¥8,251.30
5,000¥7.36590¥36,829.50
10,000¥7.01471¥70,147.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1649
Unit Price: ¥35.81000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥61.06000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: ¥59.98000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥58.91000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 530
Unit Price: ¥57.75000