


SO-0515-01-01-02 | |
|---|---|
DigiKey Part Number | SAM12870-ND |
Manufacturer | |
Manufacturer Product Number | SO-0515-01-01-02 |
Description | ROUND STANDOFF #4-40 SS 5.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.203" (5.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0515-01-01-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.203" (5.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.17000 | ¥22.17 |
| 50 | ¥18.11460 | ¥905.73 |
| 100 | ¥15.35430 | ¥1,535.43 |
| 500 | ¥13.62912 | ¥6,814.56 |
| 1,000 | ¥12.42147 | ¥12,421.47 |











