SMP-PC-P-GF-ST-TH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-PC-P-GF-ST-TH2

DigiKey Part Number
SMP-PC-P-GF-ST-TH2-ND
Manufacturer
Manufacturer Product Number
SMP-PC-P-GF-ST-TH2
Description
CONN SMP PLUG STR 50 OHM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-PC-P-GF-ST-TH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Catcher's Mitt
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.16000¥76.16
25¥65.99040¥1,649.76
50¥55.81880¥2,790.94
100¥42.38920¥4,238.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.