
SEAF8-30-05.0-S-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-30-05.0-S-04-3TR-ND - Tape & Reel (TR) 612-SEAF8-30-05.0-S-04-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-05.0-S-04-3 |
Description | CONN HD ARRAY RCPT 0.8MM 4X30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-30-05.0-S-04-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.34000 | ¥152.34 |
| 10 | ¥144.17000 | ¥1,441.70 |
| 25 | ¥138.78080 | ¥3,469.52 |
| 50 | ¥135.36760 | ¥6,768.38 |
| 100 | ¥110.48580 | ¥11,048.58 |
| 250 | ¥103.48728 | ¥25,871.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 575 | ¥85.60435 | ¥49,222.50 |
| 1,150 | ¥72.20491 | ¥83,035.65 |











