LPAM-20-01.5-L-06-1-K-TR | ||
---|---|---|
DigiKey Part Number | 612-LPAM-20-01.5-L-06-1-K-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LPAM-20-01.5-L-06-1-K-TR | |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector Array, Male Pins Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥94.48930 | ¥28,346.79 |