ASP-135029-01 | ||
---|---|---|
DigiKey Part Number | SAM10889-ND | |
Manufacturer | ||
Manufacturer Product Number | ASP-135029-01 | |
Description | CONN SOCKET 70POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.206" (5.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.47000 | ¥95.47 |
10 | ¥84.63800 | ¥846.38 |
25 | ¥81.38080 | ¥2,034.52 |
40 | ¥78.12625 | ¥3,125.05 |
80 | ¥73.78663 | ¥5,902.93 |
230 | ¥67.27561 | ¥15,473.39 |
440 | ¥62.93527 | ¥27,691.52 |
945 | ¥57.72683 | ¥54,551.85 |