LMK00334RTVTQ1 | ||
---|---|---|
DigiKey Part Number | 296-49098-2-ND - Tape & Reel (TR) 296-49098-1-ND - Cut Tape (CT) 296-49098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMK00334RTVTQ1 | |
Description | FOUR-OUTPUT PCIE/CLOCK BUFFER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMK00334RTVTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe), SATA CPU | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMK00334-Q1 Datasheet |
PCN Design/Specification | LMK00334-Q1 18/Feb/2022 |
Manufacturer Product Page | LMK00334RTVTQ1 Specifications |
HTML Datasheet | LMK00334-Q1 Datasheet |
EDA Models | LMK00334RTVTQ1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.93300 | ¥249.33 |
25 | ¥23.57200 | ¥589.30 |
100 | ¥20.43000 | ¥2,043.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.38216 | ¥4,845.54 |
500 | ¥17.39160 | ¥8,695.80 |
1,250 | ¥14.66762 | ¥18,334.52 |
2,500 | ¥13.93425 | ¥34,835.62 |
Attribute | Description |
---|---|
Other Names | 296-49098-1 296-49098-2 296-49098-6 LMK00334RTVTQ1-ND |
Standard Package | 250 |