IP5-08-01-L-S-RA1-L-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP5-08-01-L-S-RA1-L-TR

DigiKey Part Number
SAM14046TR-ND - Tape & Reel (TR)
SAM14046CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IP5-08-01-L-S-RA1-L-TR
Description
IP5 TERMINAL ARRAY ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
IP5-08-01-L-S-RA1-L-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
-
Frequency - Max
9.5 GHz
Number of Ports
8
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Polyamide (PA), Nylon
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
200 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥253.04000¥253.04
10¥241.00300¥2,410.03
25¥229.50520¥5,737.63
50¥218.54640¥10,927.32
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥208.21720¥20,821.72
300¥198.24657¥59,473.97
Manufacturers Standard Package