GPPB-PS-1-06-EG-ST-SM-1N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPPB-PS-1-06-EG-ST-SM-1N

DigiKey Part Number
612-GPPB-PS-1-06-EG-ST-SM-1N-ND
Manufacturer
Manufacturer Product Number
GPPB-PS-1-06-EG-ST-SM-1N
Description
CONN SMPM PLUG 6POS GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
GPPB-PS-1-06-EG-ST-SM-1N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
6
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,181.66000¥1,181.66
10¥1,012.15800¥10,121.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.