
145-0711-261 | |
|---|---|
DigiKey Part Number | 24-145-0711-261-ND |
Manufacturer | |
Manufacturer Product Number | 145-0711-261 |
Description | 2.92MM JACK, VERTICAL, PCB SURFA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -45°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.16000 | ¥195.16 |
| 10 | ¥165.83600 | ¥1,658.36 |
| 25 | ¥155.44920 | ¥3,886.23 |
| 50 | ¥148.02980 | ¥7,401.49 |
| 100 | ¥140.96940 | ¥14,096.94 |
| 250 | ¥132.15220 | ¥33,038.05 |
| 500 | ¥125.85284 | ¥62,926.42 |











