FFSD-05-S-12.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM8222-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-05-S-12.00-01-N | |
Description | CABLE ASSM .05" 10PS SGL END 12" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-05-S-12.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.16000 | ¥83.16 |
10 | ¥73.71200 | ¥737.12 |
25 | ¥70.87640 | ¥1,771.91 |
50 | ¥68.04080 | ¥3,402.04 |
100 | ¥64.26110 | ¥6,426.11 |
250 | ¥58.59108 | ¥14,647.77 |
500 | ¥54.81118 | ¥27,405.59 |
1,000 | ¥50.27503 | ¥50,275.03 |