FFSD-05-S-24.00-01-N | |
---|---|
DigiKey Part Number | FFSD-05-S-24.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-24.00-01-N |
Description | CABLE ASSEM .05" 10POS 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-S-24.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.92000 | ¥109.92 |
10 | ¥97.45300 | ¥974.53 |
25 | ¥93.70800 | ¥2,342.70 |
50 | ¥89.95960 | ¥4,497.98 |
100 | ¥84.96180 | ¥8,496.18 |
250 | ¥77.46536 | ¥19,366.34 |
500 | ¥72.46768 | ¥36,233.84 |
1,000 | ¥66.47035 | ¥66,470.35 |