SFSD-05-28-H-10.00-SR | ||
---|---|---|
DigiKey Part Number | SAM8668-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD-05-28-H-10.00-SR | |
Description | CABLE ASSY SOCKET 10POS 28AWG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.833' (254.00mm, 10.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | SFSD-05-28-H-10.00-SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.40000 | ¥37.40 |
25 | ¥33.82040 | ¥845.51 |
50 | ¥32.72260 | ¥1,636.13 |