FFSD-05-S-10.00-01-N | |
---|---|
DigiKey Part Number | SAM9344-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-10.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-S-10.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.94000 | ¥86.94 |
10 | ¥78.26800 | ¥782.68 |
25 | ¥73.72640 | ¥1,843.16 |
50 | ¥71.83680 | ¥3,591.84 |
100 | ¥69.94690 | ¥6,994.69 |
250 | ¥62.38480 | ¥15,596.20 |
500 | ¥58.60390 | ¥29,301.95 |
1,000 | ¥51.79827 | ¥51,798.27 |