ERF5-050-05.0-L-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13506TR-ND - Tape & Reel (TR) SAM13506CT-ND - Cut Tape (CT) SAM13506DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF5-050-05.0-L-DV-K-TR | |
Description | CONN SOCKET 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF5-050-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.54000 | ¥74.54 |
10 | ¥67.11100 | ¥671.11 |
25 | ¥63.21840 | ¥1,580.46 |
50 | ¥61.59640 | ¥3,079.82 |
100 | ¥59.97590 | ¥5,997.59 |
250 | ¥53.49212 | ¥13,373.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥30.95775 | ¥17,026.76 |
1,100 | ¥27.08808 | ¥29,796.89 |
1,650 | ¥26.50758 | ¥43,737.51 |
2,750 | ¥25.73365 | ¥70,767.54 |