ERF5-020-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13493TR-ND - Tape & Reel (TR) SAM13493CT-ND - Cut Tape (CT) SAM13493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-020-05.0-L-DV-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-020-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.86000 | ¥478.60 |
25 | ¥45.21400 | ¥1,130.35 |
50 | ¥44.11040 | ¥2,205.52 |
100 | ¥41.90460 | ¥4,190.46 |
250 | ¥37.49372 | ¥9,373.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
675 | ¥21.84379 | ¥14,744.56 |
1,350 | ¥18.63145 | ¥25,152.46 |
2,025 | ¥17.98897 | ¥36,427.66 |
3,375 | ¥17.34651 | ¥58,544.47 |