ERF5-010-07.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13491TR-ND - Tape & Reel (TR) SAM13491CT-ND - Cut Tape (CT) SAM13491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-010-07.0-L-DV-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-010-07.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 12mm | |
Height Above Board | 0.272" (6.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥53.79600 | ¥537.96 |
25 | ¥50.82240 | ¥1,270.56 |
50 | ¥49.58280 | ¥2,479.14 |
100 | ¥47.10360 | ¥4,710.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥27.54235 | ¥11,016.94 |
800 | ¥24.39469 | ¥19,515.75 |
1,200 | ¥22.82083 | ¥27,385.00 |
2,000 | ¥22.03389 | ¥44,067.78 |
2,800 | ¥21.24696 | ¥59,491.49 |