BG125-05-A-1-1-0440-N-D | ||
---|---|---|
DigiKey Part Number | 2073-BG125-05-A-1-1-0440-N-D-ND | |
Manufacturer | ||
Manufacturer Product Number | BG125-05-A-1-1-0440-N-D | |
Description | 5W, 2.54MM PITCH SOCKET, SIL, SM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BG125-05-A-1-1-0440-N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.75000 | ¥4.75 |
45 | ¥3.56200 | ¥160.29 |
135 | ¥3.41356 | ¥460.83 |
540 | ¥2.96833 | ¥1,602.90 |
1,035 | ¥2.44888 | ¥2,534.59 |
5,040 | ¥2.15204 | ¥10,846.28 |
10,035 | ¥2.00363 | ¥20,106.43 |