



NPPC051KFXC-RC | |
|---|---|
DigiKey Part Number | S5636-ND |
Manufacturer | |
Manufacturer Product Number | NPPC051KFXC-RC |
Description | CONN HDR 5POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC051KFXC-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 47 | ¥5.89638 | ¥277.13 |
| 141 | ¥5.45525 | ¥769.19 |
| 517 | ¥4.97671 | ¥2,572.96 |
| 1,034 | ¥4.73909 | ¥4,900.22 |
| 5,029 | ¥4.23873 | ¥21,316.57 |
| 10,011 | ¥4.03791 | ¥40,423.52 |
















