DW-10-10-T-S-450 | ||
---|---|---|
DigiKey Part Number | SAM8894-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-10-10-T-S-450 | |
Description | CONN HDR 10POS 0.1 STACK T/H TIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-10-10-T-S-450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | 0.270" (6.858mm) | |
Length - Stack Height | 0.450" (11.430mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.45500 | ¥94.55 |
100 | ¥8.49000 | ¥849.00 |
500 | ¥6.94662 | ¥3,473.31 |
1,000 | ¥6.17478 | ¥6,174.78 |
5,000 | ¥5.40293 | ¥27,014.65 |
10,000 | ¥5.13278 | ¥51,327.80 |