DW-05-13-F-D-935 | ||
---|---|---|
DigiKey Part Number | DW-05-13-F-D-935-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-05-13-F-D-935 | |
Description | CONN HDR 10POS 0.1 STACK T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-05-13-F-D-935 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.185" (4.699mm) | |
Length - Stack Height | 0.935" (23.749mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.41600 | ¥144.16 |
100 | ¥12.88460 | ¥1,288.46 |
500 | ¥10.73750 | ¥5,368.75 |
1,000 | ¥9.20350 | ¥9,203.50 |
5,000 | ¥8.16044 | ¥40,802.20 |
10,000 | ¥7.97637 | ¥79,763.70 |