ZW-07-11-L-S-550-120 | ||
---|---|---|
DigiKey Part Number | ZW-07-11-L-S-550-120-ND | |
Manufacturer | ||
Manufacturer Product Number | ZW-07-11-L-S-550-120 | |
Description | CONN HDR 7POS 0.1 STACK T/H GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ZW-07-11-L-S-550-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.930" (23.622mm) | |
Length - Post (Mating) | 0.260" (6.604mm) | |
Length - Stack Height | 0.550" (13.970mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
50 | ¥8.45560 | ¥422.78 |
100 | ¥6.81380 | ¥681.38 |
500 | ¥5.82864 | ¥2,914.32 |
1,000 | ¥5.43869 | ¥5,438.69 |