DW-06-08-T-S-300 | ||
---|---|---|
DigiKey Part Number | DW-06-08-T-S-300-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-06-08-T-S-300 | |
Description | CONN HDR 6POS 0.1 STACK T/H TIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-06-08-T-S-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.530" (13.462mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch |
CAD Models | DW-06-08-T-S-300 Models |
HTML Datasheet | |
EDA Models | DW-06-08-T-S-300 Models |
Product Drawings | DW/EW/ZW Drawing Sheet 1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥5.49500 | ¥54.95 |
100 | ¥4.53220 | ¥453.22 |
1,000 | ¥3.25144 | ¥3,251.44 |
5,000 | ¥2.85733 | ¥14,286.65 |
10,000 | ¥2.66027 | ¥26,602.70 |
Attribute | Description |
---|---|
Standard Package | 1 |