
ZW-16-15-F-S-225-175 | |
|---|---|
DigiKey Part Number | ZW-16-15-F-S-225-175-ND |
Manufacturer | |
Manufacturer Product Number | ZW-16-15-F-S-225-175 |
Description | CONN HDR 16POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-16-15-F-S-225-175 Models |
Category | Length - Post (Mating) 0.230" (5.842mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.225" (5.715mm) |
Series | Length - Tail 0.175" (4.445mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.630" (16.002mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 50 | ¥12.90120 | ¥645.06 |
| 100 | ¥11.08180 | ¥1,108.18 |
| 500 | ¥8.84890 | ¥4,424.45 |
| 1,000 | ¥8.38371 | ¥8,383.71 |


