
DW-02-07-T-S-200 | |
|---|---|
DigiKey Part Number | SAM15134-ND |
Manufacturer | |
Manufacturer Product Number | DW-02-07-T-S-200 |
Description | CONN HDR 2POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-02-07-T-S-200 Models |
Category | Length - Post (Mating) 0.120" (3.048mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 2 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.430" (10.922mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 50 | ¥1.24040 | ¥62.02 |
| 100 | ¥0.99240 | ¥99.24 |
| 500 | ¥0.74430 | ¥372.15 |
| 1,000 | ¥0.66160 | ¥661.60 |
| 2,000 | ¥0.57890 | ¥1,157.80 |
| 5,000 | ¥0.50892 | ¥2,544.60 |



