CLE-107-01-G-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM13404TR-ND - Tape & Reel (TR) SAM13404CT-ND - Cut Tape (CT) SAM13404DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLE-107-01-G-DV-TR | |
Description | CONN RCPT 14POS 0.031 GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Receptacle, Pass Through Connector 0.031" (0.80mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | CLE-107-01-G-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.047" (1.20mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.46000 | ¥35.46 |
10 | ¥32.18900 | ¥321.89 |
100 | ¥28.35670 | ¥2,835.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥18.52314 | ¥17,596.98 |
1,900 | ¥17.88441 | ¥33,980.38 |
2,850 | ¥17.24565 | ¥49,150.10 |