LM95071CIMFX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35182-2-ND - Tape & Reel (TR) 296-35182-1-ND - Cut Tape (CT) 296-35182-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM95071CIMFX/NOPB | |
Description | SENSOR DIGITAL -40C-150C SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM95071CIMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥17.15800 | ¥171.58 |
25 | ¥13.92320 | ¥348.08 |
50 | ¥12.95100 | ¥647.55 |
100 | ¥12.30330 | ¥1,230.33 |
500 | ¥10.36102 | ¥5,180.51 |
1,000 | ¥9.71346 | ¥9,713.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38963 | ¥28,168.89 |
6,000 | ¥9.06586 | ¥54,395.16 |
9,000 | ¥8.90397 | ¥80,135.73 |