ASP-65067-01 | ||
---|---|---|
DigiKey Part Number | SAM9174-ND | |
Manufacturer | ||
Manufacturer Product Number | ASP-65067-01 | |
Description | CONN SOCKET 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ASP-65067-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |
10 | ¥67.38200 | ¥673.82 |
25 | ¥63.47600 | ¥1,586.90 |
50 | ¥61.84860 | ¥3,092.43 |
100 | ¥60.22100 | ¥6,022.10 |
250 | ¥53.71060 | ¥13,427.65 |
500 | ¥50.45542 | ¥25,227.71 |
1,000 | ¥44.59608 | ¥44,596.08 |