SPMWHD32AMV5XAP3SU | ||
---|---|---|
DigiKey Part Number | 1510-SPMWHD32AMV5XAP3SUTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMV5XAP3SUCT-ND - Cut Tape (CT) 1510-SPMWHD32AMV5XAP3SUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHD32AMV5XAP3SU | |
Description | LED LM301B EVO WHITE 6500K 1212 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM301B EVO White, Cool 6500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (38lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 224 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.35500 | ¥23.55 |
100 | ¥1.35320 | ¥135.32 |
1,000 | ¥1.05887 | ¥1,058.87 |
2,000 | ¥0.97064 | ¥1,941.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.97062 | ¥3,882.48 |
8,000 | ¥0.88238 | ¥7,059.04 |
12,000 | ¥0.82356 | ¥9,882.72 |
28,000 | ¥0.79415 | ¥22,236.20 |
100,000 | ¥0.73532 | ¥73,532.00 |