
BA1AAPC | |
|---|---|
DigiKey Part Number | BA1AAPC-ND |
Manufacturer | |
Manufacturer Product Number | BA1AAPC |
Description | BATTERY HOLDER AA PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BA1AAPC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.430" (10.92mm) |
Style Holder (Open) | Operating Temperature -10°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.49000 | ¥11.49 |
| 10 | ¥9.57600 | ¥95.76 |
| 50 | ¥8.40700 | ¥420.35 |
| 100 | ¥7.94970 | ¥794.97 |
| 300 | ¥7.27407 | ¥2,182.22 |
| 500 | ¥6.97984 | ¥3,489.92 |
| 1,000 | ¥6.59959 | ¥6,599.59 |
| 2,500 | ¥6.12844 | ¥15,321.10 |
| 5,000 | ¥5.79453 | ¥28,972.65 |











