



2228 | |
|---|---|
DigiKey Part Number | 36-2228-ND |
Manufacturer | |
Manufacturer Product Number | 2228 |
Description | BATTERY HOLDER AA PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2228 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Cylindrical, Holder | Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.26000 | ¥34.26 |
| 10 | ¥28.43900 | ¥284.39 |
| 25 | ¥26.40840 | ¥660.21 |
| 100 | ¥23.60820 | ¥2,360.82 |
| 500 | ¥22.54360 | ¥11,271.80 |










