GW QTLTS1.EM-H5J1-XX53-1-65-R33 | ||
---|---|---|
DigiKey Part Number | 475-GWQTLTS1.EM-H5J1-XX53-1-65-R33TR-ND - Tape & Reel (TR) 475-GWQTLTS1.EM-H5J1-XX53-1-65-R33CT-ND - Cut Tape (CT) 475-GWQTLTS1.EM-H5J1-XX53-1-65-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW QTLTS1.EM-H5J1-XX53-1-65-R33 | |
Description | LED OSCONIQ COOL WHT 5000K 2835 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Cool 5000K 2.7V 65mA 120° 1113 (2835 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 234 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.59800 | ¥15.98 |
100 | ¥0.74210 | ¥74.21 |
500 | ¥0.68512 | ¥342.56 |
1,000 | ¥0.53670 | ¥536.70 |
2,000 | ¥0.52523 | ¥1,050.46 |
5,000 | ¥0.45673 | ¥2,283.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41106 | ¥4,110.60 |
30,000 | ¥0.36539 | ¥10,961.70 |
50,000 | ¥0.33113 | ¥16,556.50 |
100,000 | ¥0.30829 | ¥30,829.00 |