
NINA-B112-04B | |
|---|---|
DigiKey Part Number | 672-NINA-B112-04BTR-ND - Tape & Reel (TR) 672-NINA-B112-04BCT-ND - Cut Tape (CT) 672-NINA-B112-04BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B112-04B |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NINA-B112-04B Models |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52832 |
Part Status Active | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 5.4mA |
Protocol | Current - Transmitting 5.3mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 30-SMD Module |
Power - Output 6dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥44.55326 | ¥22,276.63 |






