SPMWH1228MD5WARMVL | ||
---|---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WARMVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD5WARMVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD5WARMVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH1228MD5WARMVL | |
Description | LED LM281B+ COOL WHT 5000K 1411 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM281B+Pro White, Cool 5000K 2.8V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (37lm ~ 39lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 209 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥1.40600 | ¥14.06 |
100 | ¥0.65260 | ¥65.26 |
500 | ¥0.60236 | ¥301.18 |
1,000 | ¥0.47186 | ¥471.86 |
2,000 | ¥0.46180 | ¥923.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46180 | ¥1,847.20 |
8,000 | ¥0.40157 | ¥3,212.56 |
12,000 | ¥0.36142 | ¥4,337.04 |
28,000 | ¥0.32126 | ¥8,995.28 |
100,000 | ¥0.27106 | ¥27,106.00 |