SPMWH1228MD5WATMVL | ||
---|---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WATMVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD5WATMVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD5WATMVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH1228MD5WATMVL | |
Description | LED LM281B+ NEUT WHT 4000K 1411 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM281B+Pro White, Neutral 4000K 2.8V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (37lm ~ 39lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 209 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.39400 | ¥13.94 |
100 | ¥0.64770 | ¥64.77 |
500 | ¥0.59756 | ¥298.78 |
1,000 | ¥0.46810 | ¥468.10 |
2,000 | ¥0.45812 | ¥916.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45810 | ¥1,832.40 |
8,000 | ¥0.39835 | ¥3,186.80 |
12,000 | ¥0.35852 | ¥4,302.24 |
28,000 | ¥0.31868 | ¥8,923.04 |
100,000 | ¥0.26889 | ¥26,889.00 |