
UJC-V-G-SMT-P6-TR | |
|---|---|
DigiKey Part Number | 2223-UJC-V-G-SMT-P6-TR-ND - Tape & Reel (TR) 2223-UJC-V-G-SMT-P6-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UJC-V-G-SMT-P6-TR |
Description | USB JACK, TYPE C, POWER ONLY, VE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-V-G-SMT-P6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.69600 | ¥36.96 |
| 25 | ¥3.46320 | ¥86.58 |
| 50 | ¥3.29620 | ¥164.81 |
| 100 | ¥3.13830 | ¥313.83 |
| 250 | ¥2.94160 | ¥735.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.80102 | ¥1,400.51 |
| 1,000 | ¥2.66731 | ¥2,667.31 |
| 1,500 | ¥2.59203 | ¥3,888.04 |
| 2,500 | ¥2.50022 | ¥6,250.55 |
| 3,500 | ¥2.44157 | ¥8,545.50 |
| 5,000 | ¥2.38088 | ¥11,904.40 |
| 12,500 | ¥2.23189 | ¥27,898.62 |
| 25,000 | ¥2.12545 | ¥53,136.25 |











