


UJ32-C-V-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-SMT-TR |
Description | TYPE C, USB 3.2 GEN 2X2, 20 GBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥18.35000 | ¥183.50 |
| 25 | ¥17.19720 | ¥429.93 |
| 50 | ¥16.37680 | ¥818.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥15.15407 | ¥2,273.11 |
| 300 | ¥14.43047 | ¥4,329.14 |
| 450 | ¥14.02353 | ¥6,310.59 |
| 750 | ¥13.52707 | ¥10,145.30 |
| 1,050 | ¥13.20987 | ¥13,870.36 |
| 1,500 | ¥12.88172 | ¥19,322.58 |
| 3,750 | ¥12.07598 | ¥45,284.92 |











