
TBL-0014-750-02BE | |
|---|---|
DigiKey Part Number | 2223-TBL-0014-750-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0014-750-02BE |
Description | TERMINAL BLOCK, 1-6 POLES,BLUE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0014-750-02BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.45000 | ¥27.45 |
| 10 | ¥19.59900 | ¥195.99 |
| 25 | ¥17.12440 | ¥428.11 |
| 50 | ¥15.56320 | ¥778.16 |
| 168 | ¥13.44673 | ¥2,259.05 |
| 336 | ¥12.54348 | ¥4,214.61 |
| 504 | ¥12.10262 | ¥6,099.72 |
| 1,008 | ¥11.47650 | ¥11,568.31 |
| 5,040 | ¥10.50085 | ¥52,924.28 |






