2 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
TBL008V-1000-02BE
TBL008V-1000-02BE
The Ultimate Guide to Terminal Block Selection

TBL008V-1000-02BE

DigiKey Part Number
102-TBL008V-1000-02BE-ND
Manufacturer
Manufacturer Product Number
TBL008V-1000-02BE
Description
TERMINAL BLOCK, SCREWLESS, 10.0,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL008V-1000-02BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
4-18 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Blue
Positions Per Level
2
Operating Temperature
-40°C ~ 105°C
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
66 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.00000¥32.00
10¥22.78300¥227.83
25¥19.92000¥498.00
96¥16.71865¥1,604.99
192¥15.49068¥2,974.21
288¥14.88698¥4,287.45
576¥14.02526¥8,078.55
1,056¥13.42259¥14,174.26
5,088¥12.35308¥62,852.47
Manufacturers Standard Package