CMI-1210-90-SMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 6,131
Unit Price: ¥56.23000
Datasheet
CMI-1210-90-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMI-1210-90-SMT-TR
Understanding Audio Frequency Range in Audio Design

CMI-1210-90-SMT-TR

DigiKey Part Number
102-CMI-1210-90-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMI-1210-90-SMT-TR
Description
BUZZER MAGN 5V 12.8X12.8 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.5kHz 90dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-1210-90-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
4 ~ 7V
Frequency
2.5kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
90dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.406" (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
640¥10.24492¥6,556.75