
ESD441DPLR | |
|---|---|
DigiKey Part Number | 296-ESD441DPLRTR-ND - Tape & Reel (TR) 296-ESD441DPLRCT-ND - Cut Tape (CT) 296-ESD441DPLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD441DPLR |
Description | TVS DIODE 5.5VWM 7.6VC 2X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESD441DPLR Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 1pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 7.6V (Typ) | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81100 | ¥18.11 |
| 100 | ¥1.13300 | ¥113.30 |
| 500 | ¥0.83824 | ¥419.12 |
| 1,000 | ¥0.74289 | ¥742.89 |
| 2,000 | ¥0.66247 | ¥1,324.94 |
| 5,000 | ¥0.57526 | ¥2,876.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.49374 | ¥7,406.10 |
| 30,000 | ¥0.45268 | ¥13,580.40 |
| 45,000 | ¥0.43175 | ¥19,428.75 |
| 75,000 | ¥0.40824 | ¥30,618.00 |
| 105,000 | ¥0.39432 | ¥41,403.60 |
| 150,000 | ¥0.38078 | ¥57,117.00 |










