
CFM-A225C-115-287-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225C-115-287-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225C-115-287-20 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 52.2 CFM (1.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 52.2 CFM (1.46m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 24.8dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.86000 | ¥81.86 |
| 10 | ¥67.63500 | ¥676.35 |
| 30 | ¥61.07233 | ¥1,832.17 |
| 60 | ¥57.12383 | ¥3,427.43 |
| 120 | ¥54.14475 | ¥6,497.37 |








