CFM-6025BG68-1120-587
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6025BG68-270-434

DigiKey Part Number
2223-CFM-6025BG68-270-434-ND
Manufacturer
Manufacturer Product Number
CFM-6025BG68-270-434
Description
DC AXIAL FAN, 60 MM SQUARE, 25 M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 29.8 CFM (0.834m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025BG68-270-434 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
29.8 CFM (0.834m³/min)
Static Pressure
0.580 in H2O (144.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
43.4dB(A)
Power (Watts)
6 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.250A
Voltage Range
21.8 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.08000¥170.08
10¥139.52100¥1,395.21
25¥127.93880¥3,198.47
50¥119.59760¥5,979.88
176¥116.57699¥20,517.55
Manufacturers Standard Package