
25PFV220M8X10.5 | |
|---|---|
DigiKey Part Number | 25PFV220M8X10.5TR-ND - Tape & Reel (TR) 25PFV220M8X10.5CT-ND - Cut Tape (CT) 25PFV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PFV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PFV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥10.63500 | ¥106.35 |
| 50 | ¥8.29420 | ¥414.71 |
| 100 | ¥7.55580 | ¥755.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.58530 | ¥3,292.65 |
| 1,000 | ¥6.16637 | ¥6,166.37 |
| 1,500 | ¥5.95495 | ¥8,932.43 |
| 2,500 | ¥5.71939 | ¥14,298.47 |
| 3,500 | ¥5.58099 | ¥19,533.47 |
| 5,000 | ¥5.44727 | ¥27,236.35 |
| 6,000 | ¥5.38372 | ¥32,302.32 |
| 12,000 | ¥5.16861 | ¥62,023.32 |
| 12,500 | ¥5.15714 | ¥64,464.25 |


