Aluminum - Polymer (Hybrid) Capacitor Kit 33µF ~ 330µF 25 ~ 63V Surface Mount 40 Pieces (8 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1189-3683-KIT

DigiKey Part Number
1189-3683-KIT-ND
Manufacturer
Manufacturer Product Number
1189-3683-KIT
Description
CAP KIT ALUM POLY 33-330UF 40PCS
Customer Reference
Detailed Description
Aluminum - Polymer (Hybrid) Capacitor Kit 33µF ~ 330µF 25 ~ 63V Surface Mount 40 Pieces (8 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Rubycon
Voltage - Rated
25 ~ 63V
Series
Tolerance
±20%
Packaging
Case
Applications
Automotive
Part Status
Active
Quantity
40 Pieces (8 Values - 5 Each)
Kit Type
Aluminum - Polymer (Hybrid)
Packages Included
Radial, Can - SMD
Capacitance Range
33µF ~ 330µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥457.22000¥457.22
10¥397.16600¥3,971.66
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
6707TECOMP STORAGE PLAS 8.88"LX4.13"W1
50PFV100M10X10.5CAP ALUMHYB 100UF 20% 50V SMD5
35PFV150M8X10.5CAP ALUMHYB 150UF 20% 35V SMD5
25PFV220M8X10.5CAP ALUMHYB 220UF 20% 25V SMD5
25PFV330M10X10.5CAP ALUMHYB 330UF 20% 25V SMD5
Show More