
25PFV330M10X10.5 | |
|---|---|
DigiKey Part Number | 25PFV330M10X10.5TR-ND - Tape & Reel (TR) 25PFV330M10X10.5CT-ND - Cut Tape (CT) 25PFV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PFV330M10X10.5 |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PFV330M10X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥13.72000 | ¥137.20 |
| 50 | ¥10.77920 | ¥538.96 |
| 100 | ¥9.84960 | ¥984.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.25246 | ¥4,126.23 |
| 1,000 | ¥7.74990 | ¥7,749.90 |
| 1,500 | ¥7.49637 | ¥11,244.56 |
| 2,500 | ¥7.21378 | ¥18,034.45 |
| 3,500 | ¥7.04769 | ¥24,666.92 |
| 5,000 | ¥6.88729 | ¥34,436.45 |


