59K106-103L5 | ||
---|---|---|
DigiKey Part Number | 1868-1413-ND | |
Manufacturer | ||
Manufacturer Product Number | 59K106-103L5 | |
Description | CONN SMB JACK STR 50OHM CRIMP | |
Customer Reference | ||
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.73000 | ¥61.73 |
10 | ¥55.83200 | ¥558.32 |
25 | ¥52.74000 | ¥1,318.50 |
50 | ¥51.45460 | ¥2,572.73 |
100 | ¥48.88260 | ¥4,888.26 |
300 | ¥43.73667 | ¥13,121.00 |
500 | ¥41.16396 | ¥20,581.98 |
1,000 | ¥36.01851 | ¥36,018.51 |