53S114-006N5 | ||
---|---|---|
DigiKey Part Number | 1868-1358-ND | |
Manufacturer | ||
Manufacturer Product Number | 53S114-006N5 | |
Description | CONN N TYPE PLUG STR 50OHM SLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58C, 141 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | 9 pcs - 1 Connector, 1 Clamp, 1 Contact, 1 Gasket, 2 Insulators, 1 Nut, 1 Sleeve, 1 Washer | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.89000 | ¥172.89 |
10 | ¥149.81200 | ¥1,498.12 |
25 | ¥141.99200 | ¥3,549.80 |
50 | ¥139.93480 | ¥6,996.74 |
100 | ¥123.47190 | ¥12,347.19 |
250 | ¥115.24052 | ¥28,810.13 |
500 | ¥112.77114 | ¥56,385.57 |